
4530 | |
|---|---|
DigiKey Part Number | 4530C-ND |
Manufacturer | |
Manufacturer Product Number | 4530 |
Description | FUSE BLOCK CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Block 1 Circuit Cartridge Chassis Mount |
Category | Fuse Size 0.813" Dia x 5" L (20.65mm x 127mm) |
Mfr | For Use With/Related Products 13/16" x 5" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Solder Lug |

