
4164-SM | |
|---|---|
DigiKey Part Number | 4164-SM-ND |
Manufacturer | |
Manufacturer Product Number | 4164-SM |
Description | FUSE BLOCK BOLT DOWN 125V CHASS |
Customer Reference | |
Detailed Description | Fuse Block 125V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Fuse Strips |
Mfr | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.441" (62mm) Pitch | Termination Style Screw Terminal |


