
41200 | |
|---|---|
DigiKey Part Number | 41200-ND |
Manufacturer | |
Manufacturer Product Number | 41200 |
Description | FUSE LINK X 2A RB 23" |
Customer Reference | |
Detailed Description | 2A Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Fuse Link |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 2A |
Packaging Bulk | Response Time Slow Blow |
Part Status Discontinued at DigiKey | Package / Case Fuse Link |
Mounting Type Through Hole | Size / Dimension 6.535" L x 0.748" W (166.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £35.73400 | £178.67 |
| Unit Price without VAT: | £35.73400 |
|---|---|
| Unit Price with VAT: | £42.88080 |

