
41075 | |
|---|---|
DigiKey Part Number | 41075-ND |
Manufacturer | |
Manufacturer Product Number | 41075 |
Description | FUSE LINK X 0.75A RB 23" |
Customer Reference | |
Detailed Description | 750mA Fuse Fuse Link Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Fuse Link |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 750mA |
Packaging Bulk | Response Time Slow Blow |
Part Status Discontinued at DigiKey | Package / Case Fuse Link |
Mounting Type Through Hole | Size / Dimension 6.535" L x 0.748" W (166.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £35.05400 | £175.27 |
| Unit Price without VAT: | £35.05400 |
|---|---|
| Unit Price with VAT: | £42.06480 |

