
41010 | |
|---|---|
DigiKey Part Number | 41010-ND |
Manufacturer | |
Manufacturer Product Number | 41010 |
Description | FUSE LK X 10.0A RB 23" |
Customer Reference | |
Detailed Description | Fuse Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Package / Case | Fuse Link | |
Size / Dimension | 6.535" L x 0.748" W (166.00mm x 19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £28.79400 | £719.85 |
| Unit Price without VAT: | £28.79400 |
|---|---|
| Unit Price with VAT: | £34.55280 |

