500 VAC Fuse Cartridge, Ceramic Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40D33

DigiKey Part Number
2041-40D33-ND
Manufacturer
Manufacturer Product Number
40D33
Description
FUSE-D3 40A T GL/GG 500VAC E33
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 VAC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Ceramic
Voltage Rating - AC
500 VAC
Response Time
Slow Blow
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Fuse Link
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£24.71750£494.35
Manufacturers Standard Package
Unit Price without VAT:£24.71750
Unit Price with VAT:£29.66100