
400PJ31-7 | |
|---|---|
DigiKey Part Number | 2041-400PJ31-7-ND |
Manufacturer | |
Manufacturer Product Number | 400PJ31-7 |
Description | 400AMP 415V AC TYPE J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 415 V |
Mfr | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Bolt Mount | Melting I²t 475000.0 |
Fuse Type | Size / Dimension 1.500" Dia x 5.157" L (38.10mm x 131.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £226.25000 | £1,131.25 |
| Unit Price without VAT: | £226.25000 |
|---|---|
| Unit Price with VAT: | £271.50000 |

