
400PJ30-7 | |
|---|---|
DigiKey Part Number | 400PJ30-7-ND |
Manufacturer | |
Manufacturer Product Number | 400PJ30-7 |
Description | FUSE 400A 415V AC TYPE J |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400A 415 VAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 415 VAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | BS, CE, EAC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.496" Dia x 4.331" L (38.00mm x 110.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £214.29800 | £1,071.49 |
| Unit Price without VAT: | £214.29800 |
|---|---|
| Unit Price with VAT: | £257.15760 |

