
400LMMT | |
|---|---|
DigiKey Part Number | 400LMMT-ND |
Manufacturer | |
Manufacturer Product Number | 400LMMT |
Description | FUSE CRTRDGE 400A 240VAC/150VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 150 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.220" L x 1.496" W x 3.268" H (31.00mm x 38.00mm x 83.00mm) |
Current Rating (Amps) 400A | Melting I²t 6000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £642.89000 | £642.89 |
| Unit Price without VAT: | £642.89000 |
|---|---|
| Unit Price with VAT: | £771.46800 |

