
3KTH | |
|---|---|
DigiKey Part Number | 3KTH-ND |
Manufacturer | |
Manufacturer Product Number | 3KTH |
Description | FUSE CARTRIDGE 3A CYLINDRICAL |
Customer Reference | |
Detailed Description | 3A 1.2 kVAC 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 1.2 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.067" Dia x 4.882" L (27.10mm x 124.00mm) | |
Melting I²t | 3.1 |

