
3CJ | |
|---|---|
DigiKey Part Number | 3CJ-ND |
Manufacturer | |
Manufacturer Product Number | 3CJ |
Description | FUSE CARTRIDGE 3A 600VAC/250VDC |
Customer Reference | |
Detailed Description | 3A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 2.244" L (20.60mm x 57.00mm) |

