
38RBT2-25E | |
|---|---|
DigiKey Part Number | 2041-38RBT2-25E-ND |
Manufacturer | |
Manufacturer Product Number | 38RBT2-25E |
Description | 38.0KV, RBA-200, 25E, FUS RFL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25A 38 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 38 kVAC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type In Line | Package / Case Cartridge, Inline, Single Ended |
Fuse Type Cartridge | Size / Dimension 1.500" Dia x 13.118" L (38.10mm x 333.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,907.98000 | £1,907.98 |
| Unit Price without VAT: | £1,907.98000 |
|---|---|
| Unit Price with VAT: | £2,289.57600 |

