
38RBA8-NL | |
|---|---|
DigiKey Part Number | 2041-38RBA8-NL-ND |
Manufacturer | |
Manufacturer Product Number | 38RBA8-NL |
Description | 38.0KV, RBA-800, NONDISC LIV PRT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 540A 38 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 540A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 38 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.169" Dia x 31.496" L (55.10mm x 800.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,179.19000 | £1,179.19 |
| Unit Price without VAT: | £1,179.19000 |
|---|---|
| Unit Price with VAT: | £1,415.02800 |

