
38RBA4-150E | |
|---|---|
DigiKey Part Number | 2041-38RBA4-150E-ND |
Manufacturer | |
Manufacturer Product Number | 38RBA4-150E |
Description | FUSE, RBA 400 38KV 150E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150A 38 kVAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 150A |
Series | Voltage Rating - AC 38 kVAC |
Packaging Bulk | Response Time Medium Blow |
Part Status Active | Applications Electrical, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,082.41000 | £1,082.41 |
| Unit Price without VAT: | £1,082.41000 |
|---|---|
| Unit Price with VAT: | £1,298.89200 |

