
38GFZSJ20E | |
|---|---|
DigiKey Part Number | 2041-38GFZSJ20E-ND |
Manufacturer | |
Manufacturer Product Number | 38GFZSJ20E |
Description | 38KV 20E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 A 38 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 38 kV | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 65kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 2.992" Dia x 28.307" L (76.00mm x 719.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,835.70000 | £1,835.70 |
| Unit Price without VAT: | £1,835.70000 |
|---|---|
| Unit Price with VAT: | £2,202.84000 |

