
38ASL56C-2US | |
|---|---|
DigiKey Part Number | 38ASL56C-2US-ND |
Manufacturer | |
Manufacturer Product Number | 38ASL56C-2US |
Description | FUSE AUTO SECTION LINK 56A 38KV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7,651.56000 | £7,651.56 |
| Unit Price without VAT: | £7,651.56000 |
|---|---|
| Unit Price with VAT: | £9,181.87200 |

