
36TXQEJ63 | |
|---|---|
DigiKey Part Number | 36TXQEJ63-ND |
Manufacturer | |
Manufacturer Product Number | 36TXQEJ63 |
Description | FUSE CRTRDG 63A 36KVAC FUSE LINK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 63A 36 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 63A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 36 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Fuse Link |
Mounting Type Requires Holder | Size / Dimension 3.465" Dia x 21.142" L (88.00mm x 537.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,225.19000 | £4,225.19 |
| Unit Price without VAT: | £4,225.19000 |
|---|---|
| Unit Price with VAT: | £5,070.22800 |

