
36TFQSJ50 | |
|---|---|
DigiKey Part Number | 36TFQSJ50-ND |
Manufacturer | |
Manufacturer Product Number | 36TFQSJ50 |
Description | FUSE CRTRDG 50A 36KVAC FUSE LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50A 36 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 36 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Package / Case | Fuse Link | |
Size / Dimension | 2.992" Dia x 21.142" L (76.00mm x 537.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,705.38000 | £2,705.38 |
| Unit Price without VAT: | £2,705.38000 |
|---|---|
| Unit Price with VAT: | £3,246.45600 |

