
36TDQSJ10 | |
|---|---|
DigiKey Part Number | 36TDQSJ10-ND |
Manufacturer | |
Manufacturer Product Number | 36TDQSJ10 |
Description | FUSE CRTRDG 10A 36KVAC FUSE LINK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A 36 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 36 kVAC |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Fuse Link |
Mounting Type Requires Holder | Size / Dimension 1.614" Dia x 17.283" L (41.00mm x 439.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,799.77000 | £1,799.77 |
| Unit Price without VAT: | £1,799.77000 |
|---|---|
| Unit Price with VAT: | £2,159.72400 |

