Image for 36CAV4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36CAV4

DigiKey Part Number
36CAV4-ND
Manufacturer
Manufacturer Product Number
36CAV4
Description
FUSE CRTRDGE 4A 36KVAC FUSE LINK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4A 36 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
36 kVAC
Packaging
Bulk
Breaking Capacity @ Rated Voltage
40kA
Part Status
Active
Package / Case
Fuse Link
Mounting Type
Requires Holder
Size / Dimension
1.614" Dia x 17.283" L (41.00mm x 439.00mm)
Fuse Type
Cartridge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,847.49000£1,847.49
Manufacturers Standard Package
Unit Price without VAT:£1,847.49000
Unit Price with VAT:£2,216.98800