
36ADIHL6.3 | |
|---|---|
DigiKey Part Number | 36ADIHL6.3-ND |
Manufacturer | |
Manufacturer Product Number | 36ADIHL6.3 |
Description | FUSE 36KV 6.3AMP 2" AIR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | Fuse Link | |
Size / Dimension | 2.000" Dia x 22.244" L (50.80mm x 565.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,009.43000 | £1,009.43 |
| Unit Price without VAT: | £1,009.43000 |
|---|---|
| Unit Price with VAT: | £1,211.31600 |

