
36ADIHA16 | |
|---|---|
DigiKey Part Number | 36ADIHA16-ND |
Manufacturer | |
Manufacturer Product Number | 36ADIHA16 |
Description | FUSE CRTRDG 16A 36KVAC FUSE LINK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16A 36 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 36 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Package / Case | Fuse Link | |
Size / Dimension | 2.000" Dia x 22.244" L (50.80mm x 565.00mm) | |
Melting I²t | 110.0 | |
DC Cold Resistance | 190 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £983.72000 | £983.72 |
| Unit Price without VAT: | £983.72000 |
|---|---|
| Unit Price with VAT: | £1,180.46400 |

