
36ABGN223.15 | |
|---|---|
DigiKey Part Number | 36ABGN223.15-ND |
Manufacturer | |
Manufacturer Product Number | 36ABGN223.15 |
Description | FUSE CARTRIDGE 3.15A 36KVAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.15A 36 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.15A | |
Voltage Rating - AC | 36 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.000" Dia x 14.134" L (25.40mm x 359.00mm) | |
Melting I²t | 1.2 | |
DC Cold Resistance | 25 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,342.20000 | £1,342.20 |
| Unit Price without VAT: | £1,342.20000 |
|---|---|
| Unit Price with VAT: | £1,610.64000 |

