Image for 35D33R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35D33R

DigiKey Part Number
35D33R-ND
Manufacturer
Manufacturer Product Number
35D33R
Description
FUSE CARTRIDGE 35A 500VAC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
35A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
500 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
D
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.063" Dia x 1.969" L (27.00mm x 50.00mm)
Melting I²t
4700.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£96.63720£2,415.93
Manufacturers Standard Package
Unit Price without VAT:£96.63720
Unit Price with VAT:£115.96464