
35D33Q | |
|---|---|
DigiKey Part Number | 35D33Q-ND |
Manufacturer | |
Manufacturer Product Number | 35D33Q |
Description | FUSE CARTRIDGE 35A 500VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 1.969" L (27.00mm x 50.00mm) | |
Melting I²t | 4700.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £27.78880 | £694.72 |
| Unit Price without VAT: | £27.78880 |
|---|---|
| Unit Price with VAT: | £33.34656 |

