
35D27 | |
|---|---|
DigiKey Part Number | 2041-35D27-ND |
Manufacturer | |
Manufacturer Product Number | 35D27 |
Description | FUSE 35A D11/E27 GL 500V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 VAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Voltage Rating - AC | 500 VAC | |
Response Time | Slow Blow | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Fuse Link | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £19.74680 | £493.67 |
| Unit Price without VAT: | £19.74680 |
|---|---|
| Unit Price with VAT: | £23.69616 |

