Image for 35AFE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35AFE

DigiKey Part Number
35AFE-ND
Manufacturer
Manufacturer Product Number
35AFE
Description
FUSE 35A TYPE T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£81.61000£81.61
Manufacturers Standard Package
Unit Price without VAT:£81.61000
Unit Price with VAT:£97.93200