
3578 | |
|---|---|
DigiKey Part Number | 3578C-ND |
Manufacturer | |
Manufacturer Product Number | 3578 |
Description | FUSE BLOCK BOLT DOWN CHASSIS MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.125" Dia x 3.75" L (28.58mm x 95.25mm) | |
For Use With/Related Products | Bolt Mount Cartridge Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £152.46000 | £152.46 |
| Unit Price without VAT: | £152.46000 |
|---|---|
| Unit Price with VAT: | £182.95200 |

