
355PJ31-7 | |
|---|---|
DigiKey Part Number | 355PJ31-7-ND |
Manufacturer | |
Manufacturer Product Number | 355PJ31-7 |
Description | FUSE 355AMP 415V AC TYPE J |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.575" L (38.10mm x 40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £221.80800 | £1,109.04 |
| Unit Price without VAT: | £221.80800 |
|---|---|
| Unit Price with VAT: | £266.16960 |

