
355NHG03B | |
|---|---|
DigiKey Part Number | 355NHG03B-ND |
Manufacturer | |
Manufacturer Product Number | 355NHG03B |
Description | FUSE SQUARE 355A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 355A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 355A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.953" L x 2.362" W x 2.480" H (75.00mm x 60.00mm x 63.00mm) |
Voltage Rating - DC 250 VDC | Melting I²t 446500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £195.70333 | £587.11 |
| Unit Price without VAT: | £195.70333 |
|---|---|
| Unit Price with VAT: | £234.84400 |

