
32NNSBS | |
|---|---|
DigiKey Part Number | 32NNSBS-ND |
Manufacturer | |
Manufacturer Product Number | 32NNSBS |
Description | FUSEHOLDER 32A 550V 10 1.5KG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 550V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.689" Dia x 1.358" L (17.5mm x 34.5mm) | |
Current Rating (Amps) | 32 A | |
For Use With/Related Products | BS88 | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.92000 | £146.92 |
| Unit Price without VAT: | £146.92000 |
|---|---|
| Unit Price with VAT: | £176.30400 |

