
32MJ30-8 | |
|---|---|
DigiKey Part Number | 2041-32MJ30-8-ND |
Manufacturer | |
Manufacturer Product Number | 32MJ30-8 |
Description | 32AMP 415V AC TYPE J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32A 415 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 415 VAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 80kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £115.20000 | £345.60 |
| Unit Price without VAT: | £115.20000 |
|---|---|
| Unit Price with VAT: | £138.24000 |

