Image for 32FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32FE

DigiKey Part Number
2041-32FE-ND
Manufacturer
Manufacturer Product Number
32FE
Description
NOT STANDARD - MADE TO SPECIAL O
Customer Reference
Detailed Description
32A 690 VAC 500 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
500 VDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
aR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
32A
Size / Dimension
0.697" Dia x 1.909" L (17.70mm x 48.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.