
315MJ30-7 | |
|---|---|
DigiKey Part Number | 2041-315MJ30-7-ND |
Manufacturer | |
Manufacturer Product Number | 315MJ30-7 |
Description | 315AMP 415V AC F/PILLAR TYPE J F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315 A 415 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 415 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £163.94200 | £819.71 |
| Unit Price without VAT: | £163.94200 |
|---|---|
| Unit Price with VAT: | £196.73040 |

