
30TH1000 | |
|---|---|
DigiKey Part Number | 2041-30TH1000-ND |
Manufacturer | |
Manufacturer Product Number | 30TH1000 |
Description | 30AMP 1000V DC TRACTION FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Approval Agency CE |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £343.77000 | £343.77 |
| Unit Price without VAT: | £343.77000 |
|---|---|
| Unit Price with VAT: | £412.52400 |

