
30D27R | |
|---|---|
DigiKey Part Number | 30D27R-ND |
Manufacturer | |
Manufacturer Product Number | 30D27R |
Description | FUSE-D2 30A F GR 500VAC E27 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Package / Case | Fuse Link | |
Size / Dimension | 0.846" Dia x 1.969" L (21.50mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £75.30840 | £1,882.71 |
| Unit Price without VAT: | £75.30840 |
|---|---|
| Unit Price with VAT: | £90.37008 |

