30A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30CIF06

DigiKey Part Number
30CIF06-ND
Manufacturer
Manufacturer Product Number
30CIF06
Description
FUSE CARTRIDGE 30A 600VAC/250VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
30CIF06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminal (Alternating)
Fuse Type
Cartridge
Size / Dimension
0.543" Dia x 1.398" L (13.80mm x 35.50mm)
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£56.10800£1,122.16
Manufacturers Standard Package
Unit Price without VAT:£56.10800
Unit Price with VAT:£67.32960