Image for 3.6WFOH6160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.6WFOH6160

DigiKey Part Number
3.6WFOH6160-ND
Manufacturer
Manufacturer Product Number
3.6WFOH6160
Description
FUSE CARTRIDGE 160A 3.6KVAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160A 3.6 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
160A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
3.6 kVAC
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
2.992" Dia x 7.560" L (76.00mm x 192.00mm)
Fuse Type
Cartridge
Melting I²t
31000.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,468.81000£1,468.81
Manufacturers Standard Package
Unit Price without VAT:£1,468.81000
Unit Price with VAT:£1,762.57200