
3.6WDOSJ100 | |
|---|---|
DigiKey Part Number | 2041-3.6WDOSJ100-ND |
Manufacturer | |
Manufacturer Product Number | 3.6WDOSJ100 |
Description | 3.6KV 100AMP 2" 'J' MOTORSTART F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 3.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 3.6 kVAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.008" Dia x 7.559" L (51.00mm x 192.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,025.19000 | £3,075.57 |
| Unit Price without VAT: | £1,025.19000 |
|---|---|
| Unit Price with VAT: | £1,230.22800 |

