
3.6WDOH663 | |
|---|---|
DigiKey Part Number | 3.6WDOH663-ND |
Manufacturer | |
Manufacturer Product Number | 3.6WDOH663 |
Description | FUSE CARTRIDGE 63A 3.6KVAC BOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 63A 3.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 3.6 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 7.560" L (50.80mm x 192.00mm) | |
Melting I²t | 3800.0 | |
DC Cold Resistance | 3.68 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,035.87000 | £3,107.61 |
| Unit Price without VAT: | £1,035.87000 |
|---|---|
| Unit Price with VAT: | £1,243.04400 |

