Image for 3.6WDFHO80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.6WDFHO80

DigiKey Part Number
3.6WDFHO80-ND
Manufacturer
Manufacturer Product Number
3.6WDFHO80
Description
FUSE CARTRIDGE 80A 3.6KVAC BOLT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
80A 3.6 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
3.6 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Breaking Capacity @ Rated Voltage
50kA
Packaging
Bulk
Package / Case
Cylindrical, Blade Terminal (Bolt)
Part Status
Active
Size / Dimension
2.007" Dia x 10.000" L (51.00mm x 254.00mm)
Mounting Type
Requires Holder
Melting I²t
6300.0
Fuse Type
Cartridge
DC Cold Resistance
3.52 mOhms
Current Rating (Amps)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£1,109.89000£3,329.67
Manufacturers Standard Package
Unit Price without VAT:£1,109.89000
Unit Price with VAT:£1,331.86800