
3.6OEFMA63 | |
|---|---|
DigiKey Part Number | 3.6OEFMA63-ND |
Manufacturer | |
Manufacturer Product Number | 3.6OEFMA63 |
Description | FUSE CARTRIDGE 63A 3.6KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63A 3.6 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 63A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 3.6 kVAC |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 2.500" Dia x 10.000" L (63.50mm x 254.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £624.29000 | £624.29 |
| Unit Price without VAT: | £624.29000 |
|---|---|
| Unit Price with VAT: | £749.14800 |

