
2NCLPT-1E | |
|---|---|
DigiKey Part Number | 2NCLPT-1E-ND |
Manufacturer | |
Manufacturer Product Number | 2NCLPT-1E |
Description | FUSE NCLPT 2.475KV 1E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A 2.75 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 2.75 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Class E |
Part Status Active | Breaking Capacity @ Rated Voltage 40kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.787" Dia x 4.488" L (20.00mm x 114.00mm) |
Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £237.68000 | £237.68 |
| Unit Price without VAT: | £237.68000 |
|---|---|
| Unit Price with VAT: | £285.21600 |

