
2HCLS-6R | |
|---|---|
DigiKey Part Number | 2041-2HCLS-6R-ND |
Manufacturer | |
Manufacturer Product Number | 2HCLS-6R |
Description | 170A HCLS FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 170A 2.54 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 170A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.54 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 16.118" L (76.20mm x 409.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,135.54000 | £1,135.54 |
| Unit Price without VAT: | £1,135.54000 |
|---|---|
| Unit Price with VAT: | £1,362.64800 |

