
2HCLS-4R | |
|---|---|
DigiKey Part Number | 2041-2HCLS-4R-ND |
Manufacturer | |
Manufacturer Product Number | 2HCLS-4R |
Description | 130A HCLS FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130A 2.54 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 130A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.54 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 16.118" L (76.20mm x 409.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £818.92000 | £818.92 |
| Unit Price without VAT: | £818.92000 |
|---|---|
| Unit Price with VAT: | £982.70400 |

