
2HCLS-390 | |
|---|---|
DigiKey Part Number | 2041-2HCLS-390-ND |
Manufacturer | |
Manufacturer Product Number | 2HCLS-390 |
Description | 390A HCLS FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390A 2.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 390A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.5 kVAC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 3.000" Dia x 22.118" L (76.20mm x 561.80mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,846.79000 | £1,846.79 |
| Unit Price without VAT: | £1,846.79000 |
|---|---|
| Unit Price with VAT: | £2,216.14800 |

