
2H07C | |
|---|---|
DigiKey Part Number | 2H07C-ND |
Manufacturer | |
Manufacturer Product Number | 2H07C |
Description | FUSE CARTRIDGE 2A 600VAC/250VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Alternating) | |
Size / Dimension | 0.551" Dia x 1.378" L (14.00mm x 35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £92.30850 | £1,846.17 |
| Unit Price without VAT: | £92.30850 |
|---|---|
| Unit Price with VAT: | £110.77020 |


