
2CLT-90 | |
|---|---|
DigiKey Part Number | 2041-2CLT-90-ND |
Manufacturer | |
Manufacturer Product Number | 2CLT-90 |
Description | 2.75KV, CLT, 90A, CURRENT LIMITI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90A 2.75 kVAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.75 kVAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 2.248" Dia x 9.764" L (57.10mm x 248.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,133.70000 | £1,133.70 |
| Unit Price without VAT: | £1,133.70000 |
|---|---|
| Unit Price with VAT: | £1,360.44000 |

