
2CLS-5R | |
|---|---|
DigiKey Part Number | 2CLS-5R-ND |
Manufacturer | |
Manufacturer Product Number | 2CLS-5R |
Description | FUSE CARTRIDGE 150A 2.54KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150A 2.54 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 150A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 2.54 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 10.800" L (76.20mm x 274.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,683.34000 | £1,683.34 |
| Unit Price without VAT: | £1,683.34000 |
|---|---|
| Unit Price with VAT: | £2,020.00800 |

