
2CLS-390 | |
|---|---|
DigiKey Part Number | 2CLS-390-ND |
Manufacturer | |
Manufacturer Product Number | 2CLS-390 |
Description | FUSE CARTRIDGE 390A 15.5KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 390A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 15.5 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,279.04000 | £3,279.04 |
| Unit Price without VAT: | £3,279.04000 |
|---|---|
| Unit Price with VAT: | £3,934.84800 |

